
* Images are for reference only
SXT3248DD48-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DD48-14.31818M
- JLCPCB Part #
- C6537200
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 100Ω 14.31818MHz 8pF ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7924
200+
$0.3163
500+
$0.3067
1000+
$0.3002
Related Products

SXT3248DB48-14.31818M
Suntsu Electronics, Inc.
$0.7698

SXT32418DD48-14.31818M
Suntsu Electronics, Inc.
$0.7666

SXT3248DD38-14.31818M
Suntsu Electronics, Inc.
$0.7892

SXT32412FA17-27.120M
Suntsu Electronics, Inc.
$0.9538

SXT3248FE48-27.000M
Suntsu Electronics, Inc.
$1.5637

SXT32419EE27-13.560M
Suntsu Electronics, Inc.
$0.6568
Welcome back, may I help you?