
* Images are for reference only
SXT22418EE16-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EE16-27.000M
- JLCPCB Part #
- C7383392
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 27MHz 80Ω ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3487
200+
$0.5382
500+
$0.5205
1000+
$0.5124
Related Products

SXT21418EE16-27.000M
Suntsu Electronics, Inc.
$2.5556

SXT22418EE16-20.000M
Suntsu Electronics, Inc.
$1.0281

SXT22418EE16-25.000M
Suntsu Electronics, Inc.
$0.7783

SXT2248FB16-20.000M
Suntsu Electronics, Inc.
$1.3954

SXT22418CB38-30.000M
Suntsu Electronics, Inc.
$2.3622

SXT22421CA48-14.7456M
Suntsu Electronics, Inc.
$0.7509
Welcome back, may I help you?