
* Images are for reference only
SXT2248CA07-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CA07-32.000M
- JLCPCB Part #
- C6701910
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 32MHz 60Ω 8pF ±25ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2951
200+
$0.5171
500+
$0.5010
1000+
$0.4913
Related Products

SXT2248CA17-32.000M
Suntsu Electronics, Inc.
$1.3015

SXT2248CA07-30.000M
Suntsu Electronics, Inc.
$1.2033

SXT2248CB07-32.000M
Suntsu Electronics, Inc.
$1.3112

SXT2248FC27-20.000M
Suntsu Electronics, Inc.
$1.4159

SXT22412CA16-16.000M
Suntsu Electronics, Inc.
$1.3917

SXT22419DA07-14.31818M
Suntsu Electronics, Inc.
$1.2226
Welcome back, may I help you?