
* Images are for reference only
SXT22412FD27-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FD27-13.000M
- JLCPCB Part #
- C7380170
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12pF 13MHz ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1804
200+
$0.4712
500+
$0.4551
1000+
$0.4487
Related Products

SXT22412FB27-13.000M
Suntsu Electronics, Inc.
$1.1579

SXT22412DD27-13.000M
Suntsu Electronics, Inc.
$1.0791

SXT22412FC27-13.000M
Suntsu Electronics, Inc.
$1.1691

SXT22418FB16-16.384M
Suntsu Electronics, Inc.
$1.3621

SXT22420BA16-30.000M
Suntsu Electronics, Inc.
$2.4540

SXT2248FE07-32.000M
Suntsu Electronics, Inc.
$1.5454