
* Images are for reference only
SXT22419DB17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB17-24.576M
- JLCPCB Part #
- C5951216
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8362
200+
$1.1323
500+
$1.0935
1000+
$1.0757
Related Products

SXT32419DB17-24.576M
Suntsu Electronics, Inc.
$0.9578

SXT22419DC17-24.576M
Suntsu Electronics, Inc.
$2.8960

SXT22419DB07-24.576M
Suntsu Electronics, Inc.
$1.7040

SXT22417ED48-18.432M
Suntsu Electronics, Inc.
$1.2518

SXT22417CB27-25.000M
Suntsu Electronics, Inc.
$0.7365

SXT22420CA27-18.432M
Suntsu Electronics, Inc.
$1.1355
Welcome back, may I help you?