
* Images are for reference only
SXT22419DB07-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DB07-24.576M
- JLCPCB Part #
- C6317620
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 19pF 24.576MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7040
200+
$0.6800
500+
$0.6574
1000+
$0.6461
Related Products

SXT22419DB17-24.576M
Suntsu Electronics, Inc.
$2.8361

SXT22419DD07-24.576M
Suntsu Electronics, Inc.
$2.9363

SXT22418DB07-24.576M
Suntsu Electronics, Inc.
$2.3516

SXT22410EA48-24.576M
Suntsu Electronics, Inc.
$2.2725

SXT22411BB48-27.000M
Suntsu Electronics, Inc.
$2.4986

SXT22413AA48-19.200M
Suntsu Electronics, Inc.
$1.1887
Welcome back, may I help you?