
* Images are for reference only
SXT32419CC27-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419CC27-16.384M
- JLCPCB Part #
- C7109687
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 16.384MHz 19pF 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1002
200+
$0.4398
500+
$0.4253
1000+
$0.4172
Related Products

SXT32411CC27-16.384M
Suntsu Electronics, Inc.
$1.1002

SXT32413CC27-16.384M
Suntsu Electronics, Inc.
$1.1002

SXT32419CC17-16.384M
Suntsu Electronics, Inc.
$1.0953

SXT32412FB48-16.000M
Suntsu Electronics, Inc.
$1.2806

SXT32410FD38-22.1184M
Suntsu Electronics, Inc.
$1.2999

SXT3248FD38-36.000M
Suntsu Electronics, Inc.
$1.7461
Welcome back, may I help you?