
* Images are for reference only
SXT22419DC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC17-24.576M
- JLCPCB Part #
- C5951295
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 19pF 24.576MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8960
200+
$1.1565
500+
$1.1177
1000+
$1.0983
Related Products

SXT22419DB17-24.576M
Suntsu Electronics, Inc.
$2.8362

SXT22419DA17-24.576M
Suntsu Electronics, Inc.
$2.7748

SXT22419CC17-24.576M
Suntsu Electronics, Inc.
$2.7135

SXT22421AA27-22.1184M
Suntsu Electronics, Inc.
$0.9223

SXT22412DD16-18.432M
Suntsu Electronics, Inc.
$1.6572

SXT2248BB17-24.576M
Suntsu Electronics, Inc.
$1.1969
Welcome back, may I help you?