
* Images are for reference only
SXT22415CB17-16.384M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415CB17-16.384M
- JLCPCB Part #
- C7335513
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 15pF 16.384MHz ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0697
200+
$0.4263
500+
$0.4134
1000+
$0.4054
Related Products

SXT22417CB17-16.384M
Suntsu Electronics, Inc.
$1.0697

SXT22415CA17-16.384M
Suntsu Electronics, Inc.
$1.0439

SXT32415CB17-16.384M
Suntsu Electronics, Inc.
$1.0697

SXT22418EA07-14.7456M
Suntsu Electronics, Inc.
$0.9474

SXT22412EB07-12.000M
Suntsu Electronics, Inc.
$1.1662

ECS-260-8-36-CKY-TR
ECS
$1.2032