
* Images are for reference only
SXT21421CB07-22.1184M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21421CB07-22.1184M
- JLCPCB Part #
- C7377859
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 120Ω 21pF 22.1184MHz ±25ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9934
200+
$0.3974
500+
$0.3828
1000+
$0.3764
Related Products

SXT21411CB07-22.1184M
Suntsu Electronics, Inc.
$1.2421

SXT21412CB07-22.1184M
Suntsu Electronics, Inc.
$1.2421

SXT21421DC07-22.1184M
Suntsu Electronics, Inc.
$1.0741

SXT21419AA27-27.000M
Suntsu Electronics, Inc.
$2.1999

SXT21413BA07-37.400M
Suntsu Electronics, Inc.
$0.7834

SXT21412CC07-37.400M
Suntsu Electronics, Inc.
$0.8221
Welcome back, may I help you?