
* Images are for reference only
SXT22419CB16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB16-25.000M
- JLCPCB Part #
- C5930169
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 19pF 25MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7300
200+
$0.2917
500+
$0.2820
1000+
$0.2772
Related Products

SXT22418CB16-25.000M
Suntsu Electronics, Inc.
$0.6945

SXT32419CB16-25.000M
Suntsu Electronics, Inc.
$0.8218

SXT21419CB16-25.000M
Suntsu Electronics, Inc.
$2.2092

SXT22412FE17-14.31818M
Suntsu Electronics, Inc.
$1.5050

SXT22418EA48-16.000M
Suntsu Electronics, Inc.
$0.9652

SXT22419CC07-13.000M
Suntsu Electronics, Inc.
$0.9233
Welcome back, may I help you?