
* Images are for reference only
SXT22417AA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417AA27-26.000M
- JLCPCB Part #
- C5950123
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 17pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6687
200+
$0.2675
500+
$0.2579
1000+
$0.2530
Related Products

SXT22411AA27-26.000M
Suntsu Electronics, Inc.
$0.7139

SXT22417CA27-26.000M
Suntsu Electronics, Inc.
$0.7187

SXT22419AA27-26.000M
Suntsu Electronics, Inc.
$0.7139

SXT22410FA27-24.576M
Suntsu Electronics, Inc.
$2.3848

SXT2248FB17-40.000M
Suntsu Electronics, Inc.
$1.2375

SXT22410EE48-16.000M
Suntsu Electronics, Inc.
$1.0716
Welcome back, may I help you?