
* Images are for reference only
SXT22418DA16-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA16-30.000M
- JLCPCB Part #
- C5950939
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 30MHz 60Ω ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4041
200+
$0.9604
500+
$0.9282
1000+
$0.9120
Related Products

SXT22418DD16-30.000M
Suntsu Electronics, Inc.
$2.4895

SXT22410DA16-30.000M
Suntsu Electronics, Inc.
$2.1495

SXT22412DA16-30.000M
Suntsu Electronics, Inc.
$0.7622

SXT22418EB27-14.31818M
Suntsu Electronics, Inc.
$1.3407

SXT22418DB07-27.000M
Suntsu Electronics, Inc.
$1.2182

SXT22412DB16-22.1184M
Suntsu Electronics, Inc.
$1.2746
Welcome back, may I help you?