
* Images are for reference only
SXT22411AA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22411AA27-26.000M
- JLCPCB Part #
- C5945922
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 11pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7139
200+
$0.2853
500+
$0.2756
1000+
$0.2707
Related Products

SXT22411BA27-26.000M
Suntsu Electronics, Inc.
$0.7735

SXT22411AA27-20.000M
Suntsu Electronics, Inc.
$0.8830

SXT22411AA27-25.000M
Suntsu Electronics, Inc.
$0.7139

SXT22414AA38-16.000M
Suntsu Electronics, Inc.
$1.0877

SXT22418AA07-13.560M
Suntsu Electronics, Inc.
$0.5543

SXT22412BA17-26.000M
Suntsu Electronics, Inc.
$1.0442
Welcome back, may I help you?