
* Images are for reference only
SXT22413AA16-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413AA16-32.000M
- JLCPCB Part #
- C5947404
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 13pF 32MHz 60Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1338
200+
$0.4539
500+
$0.4377
1000+
$0.4313
Related Products

SXT22415AA16-32.000M
Suntsu Electronics, Inc.
$1.0999

SXT22413AA17-32.000M
Suntsu Electronics, Inc.
$1.1516

SXT22419AA16-32.000M
Suntsu Electronics, Inc.
$1.0531

SXT22419EC07-22.1184M
Suntsu Electronics, Inc.
$1.1564

SXT22412FC07-16.000M
Suntsu Electronics, Inc.
$1.6280

QT252S-30.000MAAJ-T
QST Products, LLC
$0.9142
Welcome back, may I help you?