
* Images are for reference only
SXT22422CC07-13.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CC07-13.000M
- JLCPCB Part #
- C7341339
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13MHz 22pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9229
200+
$0.3689
500+
$0.3560
1000+
$0.3495
Related Products

SXT22422CC17-13.000M
Suntsu Electronics, Inc.
$0.9261

SXT22420CC07-13.000M
Suntsu Electronics, Inc.
$0.9229

SXT22422CB07-13.000M
Suntsu Electronics, Inc.
$0.9132

SXT22419CA16-19.200M
Suntsu Electronics, Inc.
$1.2063

SA254225F35HAR
CTS Electronic Components
$0.9470

SXT22419EB16-16.384M
Suntsu Electronics, Inc.
$1.2402
Welcome back, may I help you?