
* Images are for reference only
SXT22412FC07-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC07-16.000M
- JLCPCB Part #
- C7380075
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 100Ω 12pF 16MHz ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6237
200+
$0.6492
500+
$0.6266
1000+
$0.6170
Related Products

SXT22412FE07-16.000M
Suntsu Electronics, Inc.
$1.6575

SXT22412FC07-13.000M
Suntsu Electronics, Inc.
$1.1646

SXT32412FC07-16.000M
Suntsu Electronics, Inc.
$1.2870

QT252S-26.000MEIY-T
QST Products, LLC
$0.7426

SXT22412FC27-50.000M
Suntsu Electronics, Inc.
$1.4851

SXT22414AA16-12.288M
Suntsu Electronics, Inc.
$0.8167
Welcome back, may I help you?