
* Images are for reference only
SXT22412FC48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412FC48-24.000M
- JLCPCB Part #
- C5947186
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 12pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7507
200+
$0.2996
500+
$0.2900
1000+
$0.2851
Related Products

SXT22412FD48-24.000M
Suntsu Electronics, Inc.
$1.0776

SXT22412FC48-20.000M
Suntsu Electronics, Inc.
$1.4739

SXT22412FC48-26.000M
Suntsu Electronics, Inc.
$1.2564

SXT22417EA48-18.432M
Suntsu Electronics, Inc.
$1.2145

SXT22420BA48-20.000M
Suntsu Electronics, Inc.
$0.7184

425F11K028M6363
CTS Electronic Components
$1.1839
Welcome back, may I help you?