
* Images are for reference only
SXT22418FC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FC17-24.000M
- JLCPCB Part #
- C6255173
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1340
200+
$0.4536
500+
$0.4375
1000+
$0.4311
Related Products

SXT22418FC27-24.000M
Suntsu Electronics, Inc.
$1.0632

SXT22418FC16-24.000M
Suntsu Electronics, Inc.
$1.0600

SXT22418CC17-24.000M
Suntsu Electronics, Inc.
$0.7174

SXT22410DA48-12.000M
Suntsu Electronics, Inc.
$0.7174

SXT22417DD07-30.000M
Suntsu Electronics, Inc.
$2.7344

R2520-27.000-10-F-1020-EXT-TR
Raltron
$0.3774