
* Images are for reference only
SXT21410CC48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410CC48-24.000M
- JLCPCB Part #
- C6509895
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 24MHz ±25ppm ±25ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8913
200+
$0.7559
500+
$0.7301
1000+
$0.7171
Related Products

SXT21410CC48-25.000M
Suntsu Electronics, Inc.
$1.0902

SXT11410CC48-24.000M
Suntsu Electronics, Inc.
$0.9659

SXT21410CC48-32.000M
Suntsu Electronics, Inc.
$0.9126

SXT21421AA16-52.000M
Suntsu Electronics, Inc.
$1.8364

SXT21419BB17-16.000M
Suntsu Electronics, Inc.
$1.4698

SXT21418FA16-52.000M
Suntsu Electronics, Inc.
$1.9866
Welcome back, may I help you?