
* Images are for reference only
SXT22410FC27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC27-48.000M
- JLCPCB Part #
- C5945767
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 48MHz 50Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4277
200+
$0.9688
500+
$0.9367
1000+
$0.9206
Related Products

SXT21410FC27-48.000M
Suntsu Electronics, Inc.
$1.2548

SXT22410CC27-48.000M
Suntsu Electronics, Inc.
$2.1272

SXT32410FC27-48.000M
Suntsu Electronics, Inc.
$1.2355

SXT22414CA27-13.560M
Suntsu Electronics, Inc.
$0.5768

SXT22415CA07-16.384M
Suntsu Electronics, Inc.
$1.0347

FA-20H 24.0000MD30Y-AJ0
Seiko Epson
$0.2333
Welcome back, may I help you?