
* Images are for reference only
FA-20H 24.0000MD30Y-AJ0
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- FA-20H 24.0000MD30Y-AJ0
- JLCPCB Part #
- C6245897
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24MHz 80Ω 8pF ±30ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2336
200+
$0.0933
500+
$0.0901
1000+
$0.0887
Related Products

FH2500060Q
Diodes Incorporated
$1.0423

SXT22413BB27-13.000M
Suntsu Electronics, Inc.
$1.0005

SXT22417DD16-16.000M
Suntsu Electronics, Inc.
$1.0439

SXT22418FB07-37.400M
Suntsu Electronics, Inc.
$1.1903

SXT22412FE27-20.000M
Suntsu Electronics, Inc.
$1.4975

SXT22413DD07-14.31818M
Suntsu Electronics, Inc.
$1.2852