
* Images are for reference only
SXT32418FE38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FE38-28.63636M
- JLCPCB Part #
- C6536018
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 18pF 28.63636MHz 50Ω ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9188
200+
$0.3666
500+
$0.3553
1000+
$0.3488
Related Products

SXT32418FE48-28.63636M
Suntsu Electronics, Inc.
$0.9123

SXT32412FE38-28.63636M
Suntsu Electronics, Inc.
$1.2820

SXT32418FB38-28.63636M
Suntsu Electronics, Inc.
$0.9720

RH100-32.000-10-F-1010-EXT-TR
Raltron
$0.2644

SXT32416CA17-11.0592M
Suntsu Electronics, Inc.
$0.6620

SXT32410CC38-22.1184M
Suntsu Electronics, Inc.
$1.1545
Welcome back, may I help you?