
* Images are for reference only
SXT22414AA48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22414AA48-24.576M
- JLCPCB Part #
- C7335278
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 14pF 24.576MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9799
200+
$1.1888
500+
$1.1501
1000+
$1.1308
Related Products

SXT22416AA48-24.576M
Suntsu Electronics, Inc.
$2.5321

SXT22415AA48-24.576M
Suntsu Electronics, Inc.
$2.9799

SXT22414AA38-24.576M
Suntsu Electronics, Inc.
$2.8607

425F11A040M0000
CTS Electronic Components
$1.1839

SXT22415DC48-13.000M
Suntsu Electronics, Inc.
$0.9617

SA25424FF35HAR
CTS Electronic Components
$0.9472
Welcome back, may I help you?