
* Images are for reference only
SXT2148DB27-48.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2148DB27-48.000M
- JLCPCB Part #
- C6247445
- Package
- SMD2016-4P
- Description
- -20℃~+70℃ 48MHz 60Ω 8pF ±20ppm ±30ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4486
200+
$0.5785
500+
$0.5592
1000+
$0.5495
Related Products

SXT2148DB27-40.000M
Suntsu Electronics, Inc.
$1.6114

SXT2148DB17-48.000M
Suntsu Electronics, Inc.
$1.4615

SXT2148BB27-48.000M
Suntsu Electronics, Inc.
$0.9185

402F38411CDR
CTS Electronic Components
$1.0458

SXT21420ED17-18.432M
Suntsu Electronics, Inc.
$1.4083

XRCPB25M000F2P00R0
Murata Electronics
$0.2142
Welcome back, may I help you?