
* Images are for reference only
SXT32419DC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC48-24.576M
- JLCPCB Part #
- C5941980
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 19pF 24.576MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0179
200+
$0.4059
500+
$0.3930
1000+
$0.3866
Related Products

SXT32410DC48-24.576M
Suntsu Electronics, Inc.
$0.7860

SXT32417DC48-24.576M
Suntsu Electronics, Inc.
$1.0179

SXT22419DC48-24.576M
Suntsu Electronics, Inc.
$2.9184

SXT32419EA48-13.000M
Suntsu Electronics, Inc.
$0.9809

NXK12.000AC20F-KAB8-3
NSK
$0.1055

SXT32410DB07-19.6608M
Suntsu Electronics, Inc.
$0.9825
Welcome back, may I help you?