
* Images are for reference only
SXT22419DC48-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC48-24.576M
- JLCPCB Part #
- C6699548
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 24.576MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9119
200+
$1.1619
500+
$1.1233
1000+
$1.1041
Related Products

SXT22417DC48-24.576M
Suntsu Electronics, Inc.
$1.7356

SXT22419CC48-24.576M
Suntsu Electronics, Inc.
$2.7304

SXT22410DC48-24.576M
Suntsu Electronics, Inc.
$2.2113

SXT22412EA27-13.000M
Suntsu Electronics, Inc.
$1.0896

8Z-26.000METV-T
TXC Corp
$1.6488

SXT22419EC38-18.432M
Suntsu Electronics, Inc.
$1.2326