
* Images are for reference only
SXT32410DB07-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DB07-19.6608M
- JLCPCB Part #
- C7341666
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 19.6608MHz 70Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9801
200+
$0.3921
500+
$0.3776
1000+
$0.3712
Related Products

SXT32416DB07-19.6608M
Suntsu Electronics, Inc.
$0.7921

SXT32413DB07-19.6608M
Suntsu Electronics, Inc.
$1.4942

SXT32410EB07-19.6608M
Suntsu Electronics, Inc.
$0.9897

ABM8-20.000MHZ-10-B1U-T
Abracon LLC
$0.9303

SXT32418AA48-24.000M
Suntsu Electronics, Inc.
$0.5126

SXT32413AA48-12.288M
Suntsu Electronics, Inc.
$0.5575
Welcome back, may I help you?