
* Images are for reference only
SXT3248CB16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CB16-12.288M
- JLCPCB Part #
- C5787075
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 8pF ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8911
200+
$0.3555
500+
$0.3443
1000+
$0.3378
Related Products

SXT3248CC16-12.288M
Suntsu Electronics, Inc.
$0.9024

SXT32418CB16-12.288M
Suntsu Electronics, Inc.
$0.6853

SXT3249CB16-12.288M
Suntsu Electronics, Inc.
$0.9265

SXT32413BB48-14.31818M
Suntsu Electronics, Inc.
$1.0198

SXT32418DC38-12.000M
Suntsu Electronics, Inc.
$0.9362

SXT32419DA38-38.400M
Suntsu Electronics, Inc.
$1.6455