
* Images are for reference only
SXT21410FA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410FA48-24.000M
- JLCPCB Part #
- C5939019
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 10pF 120Ω 24MHz ±10ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6540
200+
$1.0594
500+
$1.0241
1000+
$1.0065
Related Products

SXT11410FA48-24.000M
Suntsu Electronics, Inc.
$0.9584

SXT21419AA48-24.000M
Suntsu Electronics, Inc.
$1.2004

SXT21416BA48-24.000M
Suntsu Electronics, Inc.
$1.3911

SXT21410EB48-24.576M
Suntsu Electronics, Inc.
$0.9135

402F2401XIAR
CTS Electronic Components
$0.6074

SXT21418AA16-16.000M
Suntsu Electronics, Inc.
$1.2132
Welcome back, may I help you?