
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD5234-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 10mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SUS53C50T27-10.000M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Package | SMD5234-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 5V | |
| Output Type | CMOS | |
| Frequency Stability | ±280ppb | |
| Frequency | 10MHz | |
| Current - Supply | 10mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SUS53C50T27-10.000M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SUS53C50T27-10.000M datasheets or manufacturer documentation.
Datasheet: SUS53C50T27-10.000M Datasheet (PDF)
The SUS53C50T27-10.000M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.