
* Images are for reference only
SXT32412DB16-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412DB16-27.120M
- JLCPCB Part #
- C5935295
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 27.12MHz 50Ω ±20ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7901
200+
$0.3161
500+
$0.3048
1000+
$0.2999
Related Products

SXT32417DB16-27.120M
Suntsu Electronics, Inc.
$1.3140

SXT22412DB16-27.120M
Suntsu Electronics, Inc.
$1.1512

SXT32412FB16-27.120M
Suntsu Electronics, Inc.
$1.0367

0132M4-25.000F12ATNG
HCI
$3.6889

SXT3248FA48-30.000M
Suntsu Electronics, Inc.
$1.4995

SXT32413DD16-22.1184M
Suntsu Electronics, Inc.
$1.2979
Welcome back, may I help you?