
* Images are for reference only
SXT32410DD27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DD27-25.000M
- JLCPCB Part #
- C6525357
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 25MHz 50Ω ±20ppm ±20ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0295
200+
$0.4118
500+
$0.3973
1000+
$0.3909
Related Products

SXT22410DD27-25.000M
Suntsu Electronics, Inc.
$0.7174

SXT32410ED27-25.000M
Suntsu Electronics, Inc.
$1.1919

SXT32410DD27-52.000M
Suntsu Electronics, Inc.
$1.0198

SXT32417BA07-25.000M
Suntsu Electronics, Inc.
$0.6885

SXT32411CC16-19.200M
Suntsu Electronics, Inc.
$1.1244

SXT32416DB17-19.6608M
Suntsu Electronics, Inc.
$0.7962