
* Images are for reference only
0132M4-25.000F12ATNG
Extended
- Manufacturer
- HCI
- MFR.Part #
- 0132M4-25.000F12ATNG
- JLCPCB Part #
- C51822694
- Package
- SMD3225-4P
- Description
- -55℃~+85℃ 12pF 25MHz 60Ω Crystal Oscillator ±10ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 33
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$3.6867
10+
$3.1679
30+
$2.8601
100+
$2.5491
500+
$2.4057
1000+
$2.3397
Welcome back, may I help you?