
* Images are for reference only
SXT22410FC07-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410FC07-24.000M
- JLCPCB Part #
- C5922063
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 10pF 24MHz 80Ω ±10ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5615
200+
$0.6240
500+
$0.6031
1000+
$0.5918
Related Products

SXT22410FC17-24.000M
Suntsu Electronics, Inc.
$1.5679

SXT22410CC07-24.000M
Suntsu Electronics, Inc.
$1.3959

SXT22410FA07-24.000M
Suntsu Electronics, Inc.
$1.5197

SXT22416AA27-19.200M
Suntsu Electronics, Inc.
$1.1804

FH1600097Q
Diodes Incorporated
$1.0421

SXT22411DB48-14.31818M
Suntsu Electronics, Inc.
$1.2592