
* Images are for reference only
SXT32410DA07-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410DA07-12.288M
- JLCPCB Part #
- C6525133
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 100Ω 10pF 12.288MHz ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9344
200+
$0.3735
500+
$0.3606
1000+
$0.3542
Related Products

SXT32419DA07-12.288M
Suntsu Electronics, Inc.
$0.7084

SXT32410CA07-12.288M
Suntsu Electronics, Inc.
$0.9167

SXT32410AA07-12.288M
Suntsu Electronics, Inc.
$0.8991

SXT32411BB38-14.31818M
Suntsu Electronics, Inc.
$1.0145

SXT3249BA17-52.000M
Suntsu Electronics, Inc.
$0.9344

SXT3248FB07-50.000M
Suntsu Electronics, Inc.
$0.6603
Welcome back, may I help you?