
* Images are for reference only
SXT32412CB48-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CB48-28.63636M
- JLCPCB Part #
- C5958534
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 12pF 28.63636MHz 50Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0276
200+
$0.4101
500+
$0.3972
1000+
$0.3892
Related Products

SXT32419CB48-28.63636M
Suntsu Electronics, Inc.
$1.1772

SXT32421CB48-28.63636M
Suntsu Electronics, Inc.
$1.1772

SXT32412CA48-28.63636M
Suntsu Electronics, Inc.
$1.0099

SXT32417DA16-22.1184M
Suntsu Electronics, Inc.
$1.0180

SXT32418EA27-12.000M
Suntsu Electronics, Inc.
$0.9971

SXT32412DC27-27.000M
Suntsu Electronics, Inc.
$0.9649