
* Images are for reference only
SXT2248FD07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD07-38.400M
- JLCPCB Part #
- C5934910
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 38.4MHz 60Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5319
200+
$0.6121
500+
$0.5912
1000+
$0.5815
Related Products

SXT2248ED07-38.400M
Suntsu Electronics, Inc.
$1.4529

SXT2248FD17-38.400M
Suntsu Electronics, Inc.
$1.5367

SXT2248FB07-38.400M
Suntsu Electronics, Inc.
$1.4996

SXT22413BB38-12.000M
Suntsu Electronics, Inc.
$1.0953

SXT22422BB07-14.31818M
Suntsu Electronics, Inc.
$1.1388

8Z-40.000MEHQ-T
TXC Corp
$1.6527
Welcome back, may I help you?