
* Images are for reference only
SXT2248FB07-38.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FB07-38.400M
- JLCPCB Part #
- C6524426
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 38.4MHz 60Ω 8pF ±10ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5032
200+
$0.6007
500+
$0.5813
1000+
$0.5700
Related Products

SXT3248FB07-38.400M
Suntsu Electronics, Inc.
$1.5032

SXT2248FD07-38.400M
Suntsu Electronics, Inc.
$1.5355

SXT2248FB17-38.400M
Suntsu Electronics, Inc.
$1.5097

SXT22412DC27-38.400M
Suntsu Electronics, Inc.
$1.3369

SXT22420CC16-16.384M
Suntsu Electronics, Inc.
$1.0931

SXT22412EE07-12.000M
Suntsu Electronics, Inc.
$1.2094
Welcome back, may I help you?