
* Images are for reference only
SXT32412AA38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412AA38-50.000M
- JLCPCB Part #
- C7106087
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 12pF 35Ω 50MHz ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5589
200+
$0.2245
500+
$0.2165
1000+
$0.2132
Related Products

SXT32412AA38-30.000M
Suntsu Electronics, Inc.
$0.7220

SXT32412BA38-50.000M
Suntsu Electronics, Inc.
$0.5669

SXT32412FA38-50.000M
Suntsu Electronics, Inc.
$0.6638

SXT32412FE48-22.1184M
Suntsu Electronics, Inc.
$1.4229

ABM8G-24.576MHZ-B4Y-T
Abracon LLC
$0.3045

SXT3248EB38-50.000M
Suntsu Electronics, Inc.
$0.6364
Welcome back, may I help you?