
* Images are for reference only
SXT2248EE07-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE07-30.000M
- JLCPCB Part #
- C5934774
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 30MHz 60Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3648
200+
$0.5447
500+
$0.5269
1000+
$0.5173
Related Products

SXT2248EA07-30.000M
Suntsu Electronics, Inc.
$1.3052

SXT2248ED07-30.000M
Suntsu Electronics, Inc.
$1.3503

SXT2248EE17-30.000M
Suntsu Electronics, Inc.
$1.3697

SXT22416DA07-50.000M
Suntsu Electronics, Inc.
$1.3552

SXT22416BB07-13.560M
Suntsu Electronics, Inc.
$0.5672

SXT22417DA07-12.288M
Suntsu Electronics, Inc.
$0.8830
Welcome back, may I help you?