
* Images are for reference only
SXT2248EE17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248EE17-30.000M
- JLCPCB Part #
- C7042209
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 30MHz 60Ω 8pF ±15ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3717
200+
$0.5471
500+
$0.5293
1000+
$0.5197
Related Products

SXT2248EA17-30.000M
Suntsu Electronics, Inc.
$1.3136

SXT22418EE17-30.000M
Suntsu Electronics, Inc.
$2.6401

SXT2248EE17-40.000M
Suntsu Electronics, Inc.
$1.2136

SXT22418FD16-26.000M
Suntsu Electronics, Inc.
$0.8134

SXT22413CC38-13.560M
Suntsu Electronics, Inc.
$1.1087

SXT22416DD17-12.288M
Suntsu Electronics, Inc.
$0.9231
Welcome back, may I help you?