
* Images are for reference only
SXT2247DB38-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247DB38-16.000M
- JLCPCB Part #
- C5934359
- Package
- SMD2520-4P
- Description
- -30℃~+85℃ 100Ω 16MHz 7pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9045
200+
$0.3618
500+
$0.3489
1000+
$0.3441
Related Products

SXT2248DB38-16.000M
Suntsu Electronics, Inc.
$0.7769

SXT2247DA38-16.000M
Suntsu Electronics, Inc.
$0.8286

SXT2247BB38-16.000M
Suntsu Electronics, Inc.
$0.8076

SXT22421AA48-16.384M
Suntsu Electronics, Inc.
$0.9869

SXT22412DB07-27.000M
Suntsu Electronics, Inc.
$1.1193

SXT22420DD38-14.7456M
Suntsu Electronics, Inc.
$0.9401
Welcome back, may I help you?