
* Images are for reference only
SXT3248EB38-28.63636M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB38-28.63636M
- JLCPCB Part #
- C6711282
- Package
- SMD3225-4P
- Description
- -30℃~+85℃ 28.63636MHz 50Ω 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0559
200+
$0.4211
500+
$0.4082
1000+
$0.4002
Related Products

SXT3248ED38-28.63636M
Suntsu Electronics, Inc.
$1.0205

SXT3248CB38-28.63636M
Suntsu Electronics, Inc.
$1.1796

SXT3248BB38-28.63636M
Suntsu Electronics, Inc.
$1.2149

SXT32417DA27-18.432M
Suntsu Electronics, Inc.
$0.7087

SXT32418EC17-12.000M
Suntsu Electronics, Inc.
$1.0575

TSX-3225 26.0000MF18X-K
Seiko Epson
$0.3695