
* Images are for reference only
SXT32410AA48-36.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410AA48-36.000M
- JLCPCB Part #
- C5934144
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10pF 36MHz 40Ω ±50ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3873
200+
$0.5533
500+
$0.5356
1000+
$0.5259
Related Products

SXT32410AA48-16.000M
Suntsu Electronics, Inc.
$0.8050

SXT32418AA48-36.000M
Suntsu Electronics, Inc.
$1.3873

SXT32412AA48-36.000M
Suntsu Electronics, Inc.
$1.3873

SXT3248AA27-25.000M
Suntsu Electronics, Inc.
$0.8018

SXT32410BB17-40.000M
Suntsu Electronics, Inc.
$1.2180

SXT32412DC27-13.560M
Suntsu Electronics, Inc.
$1.1389
Welcome back, may I help you?