
* Images are for reference only
SXT22419CB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CB27-12.000M
- JLCPCB Part #
- C6317534
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 19pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0733
200+
$0.4290
500+
$0.4146
1000+
$0.4065
Related Products

SXT22419CB17-12.000M
Suntsu Electronics, Inc.
$1.0685

SXT22413CB27-12.000M
Suntsu Electronics, Inc.
$1.1408

SXT22419DB27-12.000M
Suntsu Electronics, Inc.
$1.1456

SXT22413BB07-16.000M
Suntsu Electronics, Inc.
$1.4026

SXT22420BB17-30.000M
Suntsu Electronics, Inc.
$2.6815

SXT22411BA38-40.000M
Suntsu Electronics, Inc.
$2.2815
Welcome back, may I help you?