
* Images are for reference only
SXT32418BB27-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418BB27-32.000M
- JLCPCB Part #
- C7388776
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 18pF 32MHz 40Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7410
200+
$0.2964
500+
$0.2868
1000+
$0.2819
Related Products

SXT32418BB27-12.000M
Suntsu Electronics, Inc.
$0.7313

SXT32418BB27-52.000M
Suntsu Electronics, Inc.
$0.9520

SXT32413BB27-32.000M
Suntsu Electronics, Inc.
$1.4529

SXT3248EB27-36.000M
Suntsu Electronics, Inc.
$1.6011

SXT32411BA38-16.384M
Suntsu Electronics, Inc.
$1.0051

SXT32421CA38-19.6608M
Suntsu Electronics, Inc.
$0.7668
Welcome back, may I help you?