
* Images are for reference only
SXT32410CA16-29.4912M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA16-29.4912M
- JLCPCB Part #
- C7104688
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 29.4912MHz 50Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9970
200+
$0.3979
500+
$0.3850
1000+
$0.3785
Related Products

SXT32410FA16-29.4912M
Suntsu Electronics, Inc.
$1.1902

SXT32412CA16-29.4912M
Suntsu Electronics, Inc.
$0.9970

SXT32410AA16-29.4912M
Suntsu Electronics, Inc.
$0.9503

XC32M4-12.000-F18LJDTK
HCI
$0.4006

SXT32410CB38-52.000M
Suntsu Electronics, Inc.
$0.9728

SXT32420AA27-16.000M
Suntsu Electronics, Inc.
$0.7651
Welcome back, may I help you?