
* Images are for reference only
SXT22421BA27-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA27-12.288M
- JLCPCB Part #
- C5929906
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12.288MHz 120Ω 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8331
200+
$0.3336
500+
$0.3223
1000+
$0.3159
Related Products

SXT22412BA27-12.288M
Suntsu Electronics, Inc.
$0.8331

SXT22421BB27-12.288M
Suntsu Electronics, Inc.
$0.8444

SXT22421AA27-12.288M
Suntsu Electronics, Inc.
$0.8218

SXT22417BB07-20.000M
Suntsu Electronics, Inc.
$0.9153

SXT22414AA38-14.31818M
Suntsu Electronics, Inc.
$1.1119

SXT22418BA16-16.384M
Suntsu Electronics, Inc.
$0.9926
Welcome back, may I help you?