
* Images are for reference only
SXT22417BA16-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417BA16-25.000M
- JLCPCB Part #
- C5928443
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 17pF 25MHz 80Ω ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6784
200+
$0.2707
500+
$0.2627
1000+
$0.2579
Related Products

SXT22412BA16-25.000M
Suntsu Electronics, Inc.
$0.8847

SXT22417BA16-24.000M
Suntsu Electronics, Inc.
$0.8975

SXT22417BA16-27.000M
Suntsu Electronics, Inc.
$1.1312

SXT22419DC38-24.576M
Suntsu Electronics, Inc.
$2.9101

SXT22418DA16-12.288M
Suntsu Electronics, Inc.
$0.8863

SXT2248FD48-26.000M
Suntsu Electronics, Inc.
$0.7187
Welcome back, may I help you?